text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT126D,118

74LVT Series 3.6 V 64 mA Surface Mount 3-State Quad Buffer - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Nexperia 74LVT126D,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 14
Quiescent Current: 0.13mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$355.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.141
7,500
$0.14
10,000
$0.139
12,500+
$0.137
Product Variant Information section