text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT08D,118

74LVT Series 3.3V Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Nexperia 74LVT08D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVT08D,118 is a part of 74LVT series logic gate. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOIC-14 package.

Features:

  • It has DC supply voltage of 2.7 to 3.6 V
  • Input voltage: 5.5 V
  • Input transition rise or fall rate; Outputs enabled: 10 ns/V

 

 

Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500+
$0.415
Product Variant Information section