74LV14D,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV14D,118

74LV Series 3.3 V Hex Inverting Schmitt Trigger SMT - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV14D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74LV14D,118 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC14 and 74HCT14 it also provides six inverting buffers with Schmitt-trigger input.

Product Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between:
    • VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce:
    • < 0.8 V at VCC = 3.3 V and Tamb = 25° Cel
  • Typical HIGH-level output voltage (VOH) undershoot:
    • > 2 V at VCC = 3.3 V and Tamb = 25° Cel
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40° Cel to +85° Cel and from -40° Cel to +125° Cel

Applications:

  • Wave and pulse shapers for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$877.50
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
10,000
$0.115
37,500+
$0.112
Product Variant Information section