Manufacturer Part #
74LV132PW,118
74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Product Specification Section
Nexperia 74LV132PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV132PW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV132PW,118 is a low-voltage Si-Gate CMOS device and is compatible with 74HC132 and 74HCT132 and it contains four 2-input NAND gates which accept standard input signals.
Product Features:
- Wide operating voltage: 1.0 V to 5.5 V
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between:
- VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce:
- < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
- Typical HIGH-level output voltage (VOH) undershoot:
- > 2 V at VCC = 3.3 V and Tamb = 25 Cel
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Applications:
- Wave and pulse shapers for highly noisy environments
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0952
5,000
$0.0927
7,500
$0.0912
12,500
$0.0895
25,000+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount