text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV123BQ,115

74LV Series 3.3 V Dual Retriggerable Monostable Multivibrator - DHVQFN16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV123BQ,115 - Technical Attributes
Attributes Table
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Features & Applications

The 74LV123BQ,115 is a Dual retriggerable monostable multivibrator with low-voltage Si-gate CMOS. Its core supply voltage ranges from 1.0 to 5.5 V.

Features:

  • Optimized for low-voltage applications: 1.0 V to 5.5 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce: < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulses
  • Schmitt-trigger action on all inputs except for the reset input

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$768.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
9,000
$0.127
15,000+
$0.125
Product Variant Information section