74LV08D,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV08D,118

74LV Series 5.5 V Advanced CMOS Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV08D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LV08D is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC08 and 74HCT08. The 74LV08 provides a quad 2-input AND function.

Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 Cel
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$832.50
USD
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
10,000
$0.109
37,500+
$0.106
Product Variant Information section