text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVXT8051DG

74LVXT Series 2 to 6 V Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVXT8051DG - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2|6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74LVXT8051 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents.This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to GND).

The LVXT8051 is similar in pinout to the high-speed HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with TTL-type input thresholds. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as alogic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from1.8V CMOS logic to 3.0V CMOS Logic while operating at the higher-voltage power supply. The MC74LVXT8051 input structure provides protection when voltages upto 7V are applied, regardless of the supply voltage. This allows theMC74LVXT8051 to be used to interface 5V circuits to 3V circuits. This device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • Digital (Control) Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
  • Low Noise
  • In Compliance With the Requirements of JEDEC Standard No. 7A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,944
Factory Lead Time:
13 Weeks
Minimum Order:
1440
Multiple Of:
48
Total
$525.60
USD
Quantity
Unit Price
48
$0.39
240
$0.375
960
$0.365
2,400
$0.36
6,000+
$0.35
Product Variant Information section