Manufacturer Part #
74LVC74APW,118
74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - TSSOP-14
Product Specification Section
Nexperia 74LVC74APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC74APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 1.65V to 3.6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC74APW is a dual edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs, and complementary Q and Q outputs.
The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation.
Features:
- 5 V tolerant inputs for interlacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard JESD8-B/JESD36
- ESD protection:
- HBM JESD22-A114D exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Specified from -40 Cel to +85 Cel and -40 Cel to 125 Cel
Pricing Section
Global Stock:
47,500
Germany (Online Only):
47,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0703
5,000
$0.069
7,500
$0.0683
10,000
$0.0678
12,500+
$0.0662
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount