Manufacturer Part #
74LVC573APW,118
74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - TSSOP-20
Product Specification Section
Nexperia 74LVC573APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC573APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type Latch |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3.6V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 18.8ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 10 |
No of Outputs: | Eight |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC573APW is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.
Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. This feature allows the use of these devices as translators in a mixed 3.3 or 5 V environment.
Features:
- 5 V tolerant inputs/outputs, for interfacing with 5 V logic
- Supply voltage range from 1.2 to 3.6 V
- Inputs accept voltages up to 5.5 V
- CMOS low power consumption
- Direct interface with TTL levels
- High impedance when VCC =0 V
- Flow-through pin-out architecture
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel and -40 to +125 Cel
Pricing Section
Global Stock:
122,500
Germany (Online Only):
122,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
7,500
$0.11
12,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount