74LVC2T45DC,125 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2T45DC,125

74LVC Series 5.5 V 3-State Dual Supply Translating Transceiver - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nexperia 74LVC2T45DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section