text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G66DC,125

74LVC Series 3.3 V CMOS Dual SPST Analog Bilateral Switch - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G66DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65|5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section