Manufacturer Part #
74LVC2G34GW-Q100,1
74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
Product Specification Section
Nexperia 74LVC2G34GW-Q100,1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G34GW-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 1.9ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0682
6,000
$0.067
9,000
$0.0663
12,000
$0.0658
15,000+
$0.0643
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount