text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G240DP,125

74LVC Series 5.5 V 3-State Dual Inverting Buffer/Line Driver SMT - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G240DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Power Dissipation: 300mW
Propagation Delay: 2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
15,000+
$0.129
Product Variant Information section