text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G17GV,125

74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2412
Product Specification Section
Nexperia 74LVC2G17GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.3W
Propagation Delay: 2.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G17GV is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 V or 5 V devices.

This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD-8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114-F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • +-24 mA output drive (VCC = 3.0 V)
  • CMOS low-power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers for highly noisy environments

View the 74LVC2G17 family of Schmitt Triggers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$307.80
USD
Quantity
Unit Price
3,000
$0.0513
9,000
$0.0501
15,000
$0.0495
30,000
$0.0487
60,000+
$0.0475