text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G14GW-Q100H

Inverters Dual invrtng Schmitt trigger w/5Vinput

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G14GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$787.50
USD
Quantity
Unit Price
3,000
$0.0545
9,000
$0.0531
15,000
$0.0525
30,000
$0.0517
60,000+
$0.0504
Product Variant Information section