Manufacturer Part #
74LVC2G14GW,125
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - SC-88
Product Specification Section
Nexperia 74LVC2G14GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 2.7ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC2G14GW provides two inverting buffers with Schmitt-trigger action. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.
Schmitt-trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant inputs for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Unlimited rise and fall times
- Input accepts voltages up to 5 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0378
9,000
$0.0369
15,000
$0.0365
45,000
$0.0356
75,000+
$0.0348
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount