![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
74LVC2G14DW-7
74LVC Series 3.3 V Dual Inverting Schmitt Trigger w/ 5 V Tolerant Input -SOT-363
Product Specification Section
Diodes Incorporated 74LVC2G14DW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC2G14DW-7 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 1.65V to 5.5V |
Propagation Delay: | 4.7ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 40µA |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0291
9,000
$0.0283
12,000
$0.0281
30,000
$0.0275
45,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount