text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G08DC,125

74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2244
Product Specification Section
Nexperia 74LVC2G08DC,125 - Technical Attributes
Attributes Table
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G08DC provides a 2-input AND gate function. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of the 74LVC2G08 as a translator in a mixed 3.3 V and 5 V environment.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

 

 

Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.40
USD
Quantity
Unit Price
3,000
$0.0748
6,000
$0.0735
9,000
$0.0728
12,000
$0.0722
15,000+
$0.0706