text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G07GV,125

74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2433
Product Specification Section
Nexperia 74LVC2G07GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The 74LVC2G07GV,125 is a Two Non-Inverting Buffers with open-drain outputs and inputs driven from either 3.3 V or 5 V devices.

The open drain output is connected to other open-drain output to implement active-LOW wired-OR active-HIGH wired-AND Functions.

Features and Benefits:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 to +85 °C and -40 to +125 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$897.00
USD
Quantity
Unit Price
3,000
$0.0634
6,000
$0.0623
9,000
$0.0616
12,000
$0.0612
15,000+
$0.0598