text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G07DW-7

74LVC Series 3.3 V Single Buffer with Open-Drain Outputs - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Diodes Incorporated 74LVC2G07DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
Germany (Online Only):
93,000
On Order:
0
Factory Stock:Factory Stock:
648,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.70
USD
Quantity
Web Price
3,000
$0.0539
9,000
$0.0519
15,000
$0.051
45,000
$0.0491
75,000+
$0.0475
Product Variant Information section