Manufacturer Part #
74LVC273D,118
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
Product Specification Section
Nexperia 74LVC273D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC273D,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 1.65|3.6V |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC273D is a low-voltage Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.
The 74LVC273 has eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset (MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop.
Features:
- Wide supply voltage range from 1.2 to 3.6 V
- Inputs accept voltages up to 5.5 V
- CMOS low power consumption
- Direct interface with TTL levels
- Output drive capability 50 Ohm transmission lines at 85 Cel
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel. and -40 to +125 Cel
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.168
4,000
$0.166
6,000
$0.165
10,000
$0.164
20,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount