text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45DW-7

74LVC Series 1.65 to 5.5 V 3 State Single Bit Dual Power Transceiver - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1T45DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Web Price
3,000
$0.0396
9,000
$0.0381
15,000
$0.0375
60,000
$0.0358
90,000+
$0.0347
Product Variant Information section