text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G97W6-7

74LVC Series 5.5 V Push Pull SMT Configurable Multiple-Function Gate - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated 74LVC1G97W6-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.80
USD
Quantity
Unit Price
3,000
$0.0356
9,000
$0.0347
12,000
$0.0345
30,000
$0.0337
45,000+
$0.033
Product Variant Information section