Manufacturer Part #
74LVC1G80GW,125
74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
Product Specification Section
Nexperia 74LVC1G80GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G80GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 1.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G80GW,125 is a Part of 74LVC Series 3.3 V, Postive Edge Trigger SMT Single D-Type Flip-Flop. It is available in TSSOP-5 Package.
Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The input pin D must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount