text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G157GW,125

74LVC Series 3.3 V Surface Mount Single 2-Input Multiplexer - SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Nexperia 74LVC1G157GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G157GW,125 is a single 2-input multiplexer. Its core supply voltage ranges from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74LVC1G157 series of multiplexer

Pricing Section
Global Stock:
153,000
Germany (Online Only):
153,000
357,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$114.60
USD
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
12,000
$0.037
15,000
$0.0368
45,000+
$0.0356
Product Variant Information section