Manufacturer Part #
74LVC1G125GM,115
74LVC Series 5.5 V SMT 3-State Bus Buffer/Line Driver - XSON-6
Product Specification Section
Nexperia 74LVC1G125GM,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G125GM,115 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65|5.5V |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G125GM,115 is a Non-Inverting Buffer/Line Driver with 3-state output and with input can be driven from either 3.3 V and 5 V Devices.
Features and Benefits:
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40°C to +85°C and -40°C to +125°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0548
10,000
$0.0539
15,000
$0.0534
20,000
$0.053
25,000+
$0.0518
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount