Manufacturer Part #
74LVC1G07GW,125
74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - TSSOP-5
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2429 |
Product Specification Section
Nexperia 74LVC1G07GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G07GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 1.6ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G07GW provides the non-inverting buffer. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions.
Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant input/output for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- -24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
View the 74LVC1G07 family of Buffers
Pricing Section
Global Stock:
111,000
USA:
111,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
30,000
$0.023
60,000
$0.0227
120,000+
$0.0221
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0235 / Stock: 135,000 Qty: 3,000+$0.0235 Stock: 135,000
- Reel Qty: 3,000+ / Unit Price: $0.0235 / Stock: 3,000 Qty: 3,000+$0.0235 Stock: 3,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0242 / Stock: 111,000 Qty: 3,000+$0.0242 Stock: 111,000
- Reel Qty: 3,000+ / Unit Price: $0.0235 / Stock: 24,000 Qty: 3,000+$0.0235 Stock: 24,000
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount