Manufacturer Part #
74LVC1G02SE-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353
Product Specification Section
Diodes Incorporated 74LVC1G02SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G02SE-7 - Technical Attributes
Attributes Table
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G02SE-7 is a Single 2-input positive NOR Gate with a standard push-pull output and with Low CMOS Power dissipation.
Features and Benefits:
- Wide Supply Voltage Range from 1.65 to 5.5V
- ± 24mA Output Drive at 3.3 V
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Exceeds JESD 22
- 200-V Machine Model (A115-A)
- 2000-V Human Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- Direct Interface with TTL Levels
- All packages assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish/ RoHS Compliant
Applications:
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as.
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS
- MP3 players ,Cameras, Video Recorders
View the 74LVC Series of NOR Gate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0489
12,000
$0.0468
30,000
$0.0454
75,000
$0.0441
120,000+
$0.0422
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount