Manufacturer Part #
74LVC1G02GW,125
74LVC Series 5.5 V Surface Mount Single 2-Input NOR Gate - TSSOP-5
Product Specification Section
Nexperia 74LVC1G02GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G02GW,125 - Technical Attributes
Attributes Table
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G02GW provides the single 2-input NOR function. Input can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment.
Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
View the 74LVC1G02 family of NOR Gates
Pricing Section
Global Stock:
84,000
Germany (Online Only):
84,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0252
15,000
$0.0249
30,000
$0.0246
60,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount