74LVC16373ADGG,118 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC16373ADGG,118

74LVC Series 3.6 V 3-State D-Type Transparent Latch Surface Mount - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC16373ADGG,118 - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
6,000
$0.28
10,000+
$0.275
Product Variant Information section