text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC07ABQ,115

74LVC Series 3.3 V Hex Buffer Open Drain Output Surface Mount - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC07ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.2|5.5V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,218.00
USD
Quantity
Unit Price
3,000
$0.0861
6,000
$0.0846
9,000
$0.0837
12,000
$0.0831
15,000+
$0.0812
Product Variant Information section