Manufacturer Part #
74LVC02APW,118
74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - TSSOP-14
Product Specification Section
Nexperia 74LVC02APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC02APW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC02APW,118 is a Quad 2-input NOR gate. Its core supply voltage ranges from 1.65 V to 3.6 V.
Features:
- 5 V tolerant inputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Specified from −40 °C to +85 °C and −40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0637
7,500
$0.0621
12,500
$0.0614
25,000
$0.0604
50,000+
$0.0588
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount