text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC164245PAG8

3.3V CMOS 16-BIT LVL SHFT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74ALVC164245PAG8 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Capacitance: 6.5pF
No of Pins: 48
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,340.00
USD
Quantity
Web Price
2,000
$0.67
4,000
$0.655
6,000
$0.65
8,000+
$0.64
Product Variant Information section