Manufacturer Part #
74AHCT574PW,118
74AHCT Series 5 V 3-State Octal Surface Mount D-Type Flip Flop - TSSOP-20
Product Specification Section
Nexperia 74AHCT574PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT574PW,118 - Technical Attributes
Attributes Table
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHCT574PW,118 is a High speed Si-gate CMOS Octal D-type flip-flop with positive edge-trigger and 3-state output.
Octal D-type flip-flops features separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops.
Features and Benefits:
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- 3-state non-inverting outputs for bus orientated applications
- 8-bit positive, edge-triggered register
- Independent register and 3-state buffer operation
- Common 3-state output enable input
- For 74AHC574 only: operates with CMOS input levels
- For 74AHCT574 only: operates with TTL input levels
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
12,500
$0.121
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount