text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT74M

74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT74M - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HCT74M is a Dual D-Type Flip-Flop with Preset and clear, utilizes advanced silicon-gate CMOS technology to achieve operation speeds. Available in SOIC-14 package.

It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.

Features:

  • Typical propagation delay: 20 ns
  • Low quiescent current: 40 μA maximum (74HCT Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
  • Meta-stable hardened

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,255
Factory Lead Time:
12 Weeks
Minimum Order:
4400
Multiple Of:
1100
Total
$563.20
USD
Quantity
Unit Price
1,100
$0.131
3,300
$0.128
5,500
$0.127
11,000
$0.126
22,000+
$0.123
Product Variant Information section