Manufacturer Part #
MM74HCT245WMX
74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20
Product Specification Section
onsemi MM74HCT245WMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HCT245WMX - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 8 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
4,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount