Manufacturer Part #
MM74HCT244WM
74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - SOIC-20
Product Specification Section
onsemi MM74HCT244WM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HCT244WM - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 8 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HCT244WM is a Non-Inverting Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. Operating Temperature Ranges from -40°C to +85°C.
Features:
- TTL input compatible
- Typical propagation delay: 14 ns
- 3-STATE outputs for connection to system buses
- Low quiescent current: 80 PA
- High output drive current: 6 mA (min)
Applications:
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
38
$0.225
190
$0.22
760
$0.215
1,900
$0.21
4,750+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount