text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC595MTC

74HC Series 6 V 8 Bit Shift Register with Output Latches - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MM74HC595MTC - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MM74HC595MTC High speed 8-Bit shift register, utilizes advanced silicon-gate CMOS technology. Available in TSSOP-16 package.

This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.

Features:

  • Low Quiescent current: 80µA Maximum (74HC Series)
  • Low Input Current: 1µA Maximum
  • 8-Bit Serial-In, Parallel-Out Shift Register with Storage
  • Wide Operating Voltage Range: 2V-6V
  • Cascadable
  • Shift Register has Direct Clear
  • Guaranteed Shift Frequency: DC to 30MHz

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3744
Multiple Of:
96
Total
$804.96
USD
Quantity
Unit Price
96
$0.23
384
$0.225
1,440
$0.22
2,400
$0.215
4,800+
$0.21