MM74HC574MTCX in Reel by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC574MTCX

74HC Series CMOS 3-STATE Octal D-Type Edge-Triggered Flip-Flop - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC574MTCX - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MM74HC574MTCX is a High speed octal D-type Flip-Flop, utilizes advanced silicon-gate P-well CMOS technology. Available in TSSOP-20 package.

This possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.

Features:

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 V-6 V
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$995.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.197
10,000
$0.196
12,500+
$0.193
Product Variant Information section