text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC541MTC

74HC Series High Speed CMOS Octal 3-STATE Buffers - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC541MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC541MTC is a High speed Inverting Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to +85°C. 

Features:

  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2–6 V
  • Low quiescent current: 80 PA maximum (74HC Series)
  • Output current: 6 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,700
Factory Lead Time:
12 Weeks
Minimum Order:
3650
Multiple Of:
1825
Total
$1,040.25
USD
Quantity
Unit Price
1,825
$0.285
5,475
$0.28
9,125+
$0.275
Product Variant Information section