text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC540WM

74HC Series High Speed CMOS Inverting Octal 3-STATE Buffers - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC540WM - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,924
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
1080
Total
$518.40
USD
Quantity
Unit Price
1,080
$0.245
2,160
$0.24
5,400
$0.235
16,200+
$0.23
Product Variant Information section