text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC244MTCX

74HC Series 6 V CMOS Octal 3-STATE Non-Inverting Buffer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC244MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC244MTCX is a Non-inverting octal 3-STATE buffer. This device does not have schmitt trigger inputs. Available in TSSOP-20 package.

This device utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. This circuit achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry.

Features:

  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2–6 V
  • Low quiescent supply current: 80 PA
  • Output current: 6 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23
Product Variant Information section