text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC240WMX

74HC Series 2 to 6 V Supply CMOS Inverting Octal 3-State Buffer - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC240WMX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
4,000
$0.205
15,000+
$0.20
Product Variant Information section