![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MM74HC164M
74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
Product Specification Section
onsemi MM74HC164M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC164M - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HC164M is a 8-Bit Serial-in/Parallel-out Shift Register utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption of standard CMOS integrated circuits. It also offers speeds comparable to low power Schottky devices. Operating Temperature Ranges from -40°C to 85°C.
The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features:
- Typical operating frequency: 50 MHz
- Typical propagation delay: 19 ns (clock to Q)
- Wide operating supply voltage range: 2 V to 6 V
- Low input current: 1μA maximum
- Low quiescent supply current: 80 μA maximum (74HC Series)
- Fanout of 10 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.159
200
$0.155
750
$0.151
2,500
$0.148
10,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount