Manufacturer Part #
MM74HC14MTC
74HC Series 6 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14
Product Specification Section
onsemi MM74HC14MTC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC14MTC - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HC14MTC is a Hex inverting schmitt trigger, utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation. Available in TSSOP-14 package.
This device is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features:
- Typical propagation delay: 13 ns
- Wide power supply range: 2 V–6 V
- Low quiescent current: 20 μA maximum (74HC Series)
- Low input current: 1 µA maximum
- Fanout of 10 LS-TTL loads
- Typical hysteresis voltage: 0.9 V at VCC= 4.5 V
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,350
$0.245
7,050
$0.24
11,750+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2350 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount