text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC138M

74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC138M - Technical Attributes
Attributes Table
Logic Circuit: Decoder
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,584
Factory Lead Time:
12 Weeks
Minimum Order:
3840
Multiple Of:
960
Total
$625.92
USD
Quantity
Unit Price
1
$0.175
200
$0.17
750
$0.166
2,500
$0.163
10,000+
$0.156
Product Variant Information section