text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC126MX

74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
onsemi MM74HC126MX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC126MX is a general purpose 3-STATE high speed non-inverting Quad buffer, utilizes advanced silicon-gate CMOS technology. Available in SOIC-14 Package.

This circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs.

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 μA maximum
  • Low quiescent current: 80 μA maximum (74HC)
  • Fanout of 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$285.00
USD
Quantity
Unit Price
2,500
$0.114
5,000
$0.112
10,000
$0.111
37,500+
$0.108
Product Variant Information section