text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC125MX

74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC125MX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC125MX is a general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.

The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance.

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 μA maximum
  • Low quiescent current: 80 μA maximum (74HC)
  • Fanout of 15 LS-TTL loads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$685.00
USD
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.132
Product Variant Information section