
Manufacturer Part #
MC74HCT595ADTR2G
74HCT Series 5.5 V 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Product Specification Section
onsemi MC74HCT595ADTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HCT595ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 1 |
Package Style: | TSSOP-16 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.119
5,000
$0.118
10,000
$0.117
12,500
$0.116
37,500+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16