Manufacturer Part #
MC74HCT04ADR2G
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
Product Specification Section
onsemi MC74HCT04ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HCT04ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 6 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HCT04ADR2G is a hex inverter with LSTTL-compatible inputs, available in a SOIC-14 package.
Features:
- Output Drive Capability: 10 LSTTL Loads
- TTL/NMOS−Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1 µA
- In Compliance With the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 48 FETs or 12 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0959
5,000
$0.0943
10,000
$0.0928
12,500
$0.0923
37,500+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount